LGNW6391MELC35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.69.49000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.66.44000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.35.01550
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.31.66735
Datasheet

Similar


Nichicon
In Stock: 136
Unit Price: kr.64.92000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.36.22615
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2
Unit Price: kr.68.66000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.36.75810
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.54.72115
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.70.60575
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.53.09020
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.72.01683
Datasheet

Upgrade


Chemi-Con
In Stock: 397
Unit Price: kr.106.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.56.15530
Datasheet
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGNW6391MELC35

DigiKey Part Number
493-8388-ND
Manufacturer
Manufacturer Product Number
LGNW6391MELC35
Description
CAP ALUM 390UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGNW6391MELC35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.3023 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGGW6391MELC30Nichicon0493-8212-NDkr.69.49000Direct
LGGW6391MELA50Nichicon0493-8210-NDkr.66.44000Similar
LGGW6391MELB40Nichicon0493-8211-NDkr.35.01550Similar
LGNW6391MELB40Nichicon0493-8387-NDkr.31.66735Similar
LGUW6391MELBNichicon136493-2838-NDkr.64.92000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.33.42480kr.6,684.96
Manufacturers Standard Package
Unit Price without VAT:kr.33.42480
Unit Price with VAT:kr.41.78100