ELXS451VSN391MA35S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.40.72940
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.72.01683
Datasheet

Parametric Equivalent


TDK
In Stock: 14
Unit Price: kr.85.34000
Datasheet

Parametric Equivalent


TDK
In Stock: 221
Unit Price: kr.75.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.40.67217
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.44.48013
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS451VSN391MA35S

DigiKey Part Number
565-ELXS451VSN391MA35S-ND
Manufacturer
Manufacturer Product Number
ELXS451VSN391MA35S
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS451VSN391MA35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.71 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.4453 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXH390MEFC35X35Rubycon0450VXH390MEFC35X35-NDkr.40.72940Parametric Equivalent
B43547A6397M000TDK0B43547A6397M000-NDkr.72.01683Parametric Equivalent
B43644B5397M000TDK14495-75845-NDkr.85.34000Parametric Equivalent
B43644B5397M060TDK221495-B43644B5397M060-NDkr.75.32000Parametric Equivalent
B43644B5397M067TDK0495-B43644B5397M067-NDkr.40.67217Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.105.12000kr.105.12
10kr.77.37300kr.773.73
50kr.65.92720kr.3,296.36
200kr.59.33985kr.11,867.97
600kr.55.60772kr.33,364.63
1.000kr.54.64066kr.54,640.66
Manufacturers Standard Package
Unit Price without VAT:kr.105.12000
Unit Price with VAT:kr.131.40000