450VXH390MEFC35X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.72.81200
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 220
Unit Price: kr.76.15000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.41.12121
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.44.97121
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.106.28000
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXH390MEFC35X35

DigiKey Part Number
450VXH390MEFC35X35-ND
Manufacturer
Manufacturer Product Number
450VXH390MEFC35X35
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450VXH390MEFC35X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.74 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.436 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43547A6397M000TDK0B43547A6397M000-NDkr.72.81200Parametric Equivalent
B43644B5397M000TDK0495-75845-NDkr.0.00000Parametric Equivalent
B43644B5397M060TDK220495-B43644B5397M060-NDkr.76.15000Parametric Equivalent
B43644B5397M067TDK0495-B43644B5397M067-NDkr.41.12121Parametric Equivalent
B43644B5397M080TDK0B43644B5397M080-NDkr.44.97121Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.41.17910kr.4,117.91
Manufacturers Standard Package
Unit Price without VAT:kr.41.17910
Unit Price with VAT:kr.51.47388