390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQSW6391MELC35

DigiKey Part Number
493-7799-ND
Manufacturer
Manufacturer Product Number
LQSW6391MELC35
Description
CAP ALUM 390UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQSW6391MELC35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.3023 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMS451VSN391MA35SChemi-Con397565-EKMS451VSN391MA35S-NDkr.107.62000Upgrade
B43644B5397M060TDK220495-B43644B5397M060-NDkr.76.15000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.42000kr.69.42
10kr.49.82500kr.498.25
50kr.41.73300kr.2,086.65
200kr.37.07320kr.7,414.64
600kr.34.43270kr.20,659.62
1.000kr.33.44648kr.33,446.48
Manufacturers Standard Package
Unit Price without VAT:kr.69.42000
Unit Price with VAT:kr.86.77500