420MXG390MEFCSN35X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.56.77530
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.35.34470
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.83.27000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.41.17910
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.55.32535
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.71.38530
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.72.81200
Datasheet

Upgrade


Chemi-Con
In Stock: 397
Unit Price: kr.107.62000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.53.67640
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.71.79333
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.75.15567
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.75.15567
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.49.18554
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.50.39063
Datasheet
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXG390MEFCSN35X35

DigiKey Part Number
420MXG390MEFCSN35X35-ND
Manufacturer
Manufacturer Product Number
420MXG390MEFCSN35X35
Description
CAP ALUM 390UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXG390MEFCSN35X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.45 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420HXG390MEFC35X35Rubycon0420HXG390MEFC35X35-NDkr.56.77530Parametric Equivalent
420VXH390MEFC35X35Rubycon0420VXH390MEFC35X35-NDkr.35.34470Parametric Equivalent
450MXG390MEFCSN35X35Rubycon01189-3008-NDkr.83.27000Parametric Equivalent
450VXH390MEFC35X35Rubycon0450VXH390MEFC35X35-NDkr.41.17910Parametric Equivalent
EKMS421VSN391MA35SChemi-Con0EKMS421VSN391MA35S-NDkr.55.32535Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.36.21390kr.3,621.39
Manufacturers Standard Package
Unit Price without VAT:kr.36.21390
Unit Price with VAT:kr.45.26738