B43508B5397M062 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: kr.72.01683
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.48.64842
Datasheet

Parametric Equivalent


TDK
In Stock: 14
Unit Price: kr.85.34000
Datasheet

Parametric Equivalent


TDK
In Stock: 221
Unit Price: kr.75.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.40.67217
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.44.48013
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 320mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43508B5397M062

DigiKey Part Number
B43508B5397M062-ND
Manufacturer
Manufacturer Product Number
B43508B5397M062
Description
CAP ALUM 390UF 20% 450V SNAP TH
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 320mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.63 A @ 100 Hz
Part Status
Not For New Designs
Impedance
450 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
320mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43547A6397M000TDK0B43547A6397M000-NDkr.72.01683Upgrade
B43642B5397M000TDK0495-B43642B5397M000-NDkr.48.64842Parametric Equivalent
B43644B5397M000TDK14495-75845-NDkr.85.34000Parametric Equivalent
B43644B5397M060TDK221495-B43644B5397M060-NDkr.75.32000Parametric Equivalent
B43644B5397M067TDK0495-B43644B5397M067-NDkr.40.67217Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
240kr.74.33492kr.17,840.38
Unit Price without VAT:kr.74.33492
Unit Price with VAT:kr.92.91865