Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

MAX238CWG-T | |
|---|---|
DigiKey Part Number | MAX238CWG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX238CWG-T |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX238CWG-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX206CWG+T | Analog Devices Inc./Maxim Integrated | 628 | 175-MAX206CWG+TCT-ND | kr.89.27000 | Parametric Equivalent |
| MAX206ECWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX206ECWG+T-ND | kr.62.33222 | Parametric Equivalent |
| MAX208CWG+T | Analog Devices Inc./Maxim Integrated | 118 | 175-MAX208CWG+TCT-ND | kr.89.27000 | Parametric Equivalent |
| MAX208ECWG+T | Analog Devices Inc./Maxim Integrated | 531 | 175-MAX208ECWG+TCT-ND | kr.53.26000 | Parametric Equivalent |
| MAX236CWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX236CWG+T-ND | kr.69.80974 | Parametric Equivalent |





