
MAX208CWG+T | |
|---|---|
DigiKey Part Number | 175-MAX208CWG+TTR-ND - Tape & Reel (TR) 175-MAX208CWG+TCT-ND - Cut Tape (CT) 175-MAX208CWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX208CWG+T |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX208CWG+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.27000 | kr.89.27 |
| 10 | kr.70.35500 | kr.703.55 |
| 25 | kr.65.63680 | kr.1,640.92 |
| 100 | kr.60.44620 | kr.6,044.62 |
| 250 | kr.60.33524 | kr.15,083.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.55.25488 | kr.55,254.88 |
| Unit Price without VAT: | kr.89.27000 |
|---|---|
| Unit Price with VAT: | kr.111.58750 |

