
ADM238LJRZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM238LJRZ-REELTR-ND - Tape & Reel (TR) 505-ADM238LJRZ-REELCT-ND - Cut Tape (CT) 505-ADM238LJRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM238LJRZ-REEL |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM238LJRZ-REEL Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX208CWG+ | Analog Devices Inc./Maxim Integrated | 69 | MAX208CWG+-ND | kr.89.27000 | Similar |
| MAX208CWG+T | Analog Devices Inc./Maxim Integrated | 118 | 175-MAX208CWG+TCT-ND | kr.89.27000 | Similar |
| MAX208ECWG+ | Analog Devices Inc./Maxim Integrated | 933 | MAX208ECWG+-ND | kr.53.26000 | Similar |
| MAX208ECWG+T | Analog Devices Inc./Maxim Integrated | 531 | 175-MAX208ECWG+TCT-ND | kr.53.26000 | Similar |
| MAX238CWG+ | Analog Devices Inc./Maxim Integrated | 229 | MAX238CWG+-ND | kr.55.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.38000 | kr.66.38 |
| 10 | kr.51.81000 | kr.518.10 |
| 25 | kr.48.16880 | kr.1,204.22 |
| 100 | kr.44.16890 | kr.4,416.89 |
| 250 | kr.43.55376 | kr.10,888.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.40.16637 | kr.40,166.37 |
| Unit Price without VAT: | kr.66.38000 |
|---|---|
| Unit Price with VAT: | kr.82.97500 |

