
ADM208EARZ-REEL | |
|---|---|
DigiKey Part Number | ADM208EARZ-REELTR-ND - Tape & Reel (TR) ADM208EARZ-REELCT-ND - Cut Tape (CT) ADM208EARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM208EARZ-REEL |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM208EARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.10000 | kr.36.10 |
| 10 | kr.23.67400 | kr.236.74 |
| 25 | kr.20.43640 | kr.510.91 |
| 100 | kr.16.77310 | kr.1,677.31 |
| 250 | kr.14.97496 | kr.3,743.74 |
| 500 | kr.13.86880 | kr.6,934.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.44000 | kr.13,440.00 |
| Unit Price without VAT: | kr.36.10000 |
|---|---|
| Unit Price with VAT: | kr.45.12500 |

