
ADM238LJRZ | |
|---|---|
DigiKey Part Number | ADM238LJRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM238LJRZ |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM238LJRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.32000 | kr.67.32 |
| 10 | kr.52.54600 | kr.525.46 |
| 31 | kr.48.11516 | kr.1,491.57 |
| 124 | kr.44.29597 | kr.5,492.70 |
| 279 | kr.42.66154 | kr.11,902.57 |
| 527 | kr.41.61649 | kr.21,931.89 |
| 1.023 | kr.40.70825 | kr.41,644.54 |
| Unit Price without VAT: | kr.67.32000 |
|---|---|
| Unit Price with VAT: | kr.84.15000 |

