
MAX208CDWR | |
|---|---|
DigiKey Part Number | 296-18491-2-ND - Tape & Reel (TR) 296-18491-1-ND - Cut Tape (CT) 296-18491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX208CDWR |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX208CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.97644 | kr.27,952.88 |
| 4.000 | kr.13.70174 | kr.54,806.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.53000 | kr.25.53 |
| 10 | kr.19.29600 | kr.192.96 |
| 25 | kr.17.73920 | kr.443.48 |
| 100 | kr.16.02550 | kr.1,602.55 |
| 250 | kr.15.20824 | kr.3,802.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.13.25900 | kr.132.59 |
| 25 | kr.12.12680 | kr.303.17 |
| 100 | kr.10.88860 | kr.1,088.86 |
| 250 | kr.10.29700 | kr.2,574.25 |
| 500 | kr.9.94066 | kr.4,970.33 |
| 1.000 | kr.9.64725 | kr.9,647.25 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |



