4/4 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM208EARZ

DigiKey Part Number
ADM208EARZ-ND
Manufacturer
Manufacturer Product Number
ADM208EARZ
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM208EARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.29.96000kr.29.96
10kr.22.73000kr.227.30
31kr.20.56774kr.637.60
124kr.18.70298kr.2,319.17
279kr.17.90444kr.4,995.34
527kr.17.39395kr.9,166.61
1.023kr.16.95024kr.17,340.10
2.511kr.16.46730kr.41,349.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.96000
Unit Price with VAT:kr.37.45000