ITU03/ITP03 Series 4:1 Wide-Input DC/DC Converters
XP Power’s 3 W, regulated DC/DC converters come in a DIP8 package and are suited for portable and battery-operated equipment
XP Power’s ITU03 and ITP03 series offer a 4:1 input range and are well suited for portable and battery-operated equipment where it provides a constant load voltage at different states of battery charge/discharge. Applications are not confined to portable equipment. Both series can be used to provide a regulated point-of-load source from a DC bus wherever a small amount of power is required.
The ITU03 is a DIP8 packaged version of the SIP6 ITP03. Both devices have remote control of the single-output versions, and the ITU03 has this feature on the dual-output versions.
These series are available in three wide-input ranges: 4.5 VDC to 18 VDC for 12 V nominal, 9.0 VDC to 36 VDC for 24 V nominal, and 18 VDC to 75 VDC for 48 V nominal. There are four single-regulated output voltages (3.3 VDC, 5.0 VDC, 12 VDC, and 15 VDC) and three dual-output voltages (±5.0 VDC, ±12 VDC, and ±15VDC). The dual-output versions could also be used to provide a single 24 VDC or 30 VDC output. Both single and dual versions feature remote on/off. When inhibited, the standby current is 2.5 mA.
The units offer isolation of 1.6 kVDC input/output and feature short-circuit protection with auto-recovery.
- Regulated single and dual outputs from 3.3 VDC to 15 VDC
- Wide 4:1 input range
- Input ranges: 4.5 VDC to 18 VDC, 9 VDC to 36 VDC, and 18 VDC to 75 VDC
- Ultra-compact SIP6 package or DIP8 package
- 1.6 kVDC input/output isolation
- High efficiency
- Complies with EN55032
- Short-circuit protection
- Remote on/off (not available on ITP03 dual-output version)
- Full power to +70°C
- 3-year warranty
ITP03 Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ITP0312D05 | DC DC CONVERTER +/-5V 3W | 18V | 5V | -5V | 14 - Immediate | $98.65 | View Details |
![]() | ![]() | ITP0312D12 | DC DC CONVERTER +/-12V 3W | 18V | 12V | -12V | 28 - Immediate | $98.65 | View Details |
![]() | ![]() | ITP0312D15 | DC DC CONVERTER +/-15V 3W | 18V | 15V | -15V | 0 - Immediate | $92.75 | View Details |
![]() | ![]() | ITP0312S05 | DC DC CONVERTER 5V 3W | 18V | 5V | - | 12 - Immediate | $96.69 | View Details |
![]() | ![]() | ITP0312S12 | DC DC CONVERTER 12V 3W | 18V | 12V | - | 45 - Immediate | $96.69 | View Details |
![]() | ![]() | ITP0312S15 | DC DC CONVERTER 15V 3W | 18V | 15V | - | 9 - Immediate | $94.78 | View Details |
![]() | ![]() | ITP0312S3V3 | DC DC CONVERTER 3.3V 2.3W | 18V | 3.3V | - | 11 - Immediate | $96.69 | View Details |
![]() | ![]() | ITP0324D05 | DC DC CONVERTER +/-5V 3W | 36V | 5V | -5V | 0 - Immediate | $98.65 | View Details |
![]() | ![]() | ITP0324D12 | DC DC CONVERTER +/-12V 3W | 36V | 12V | -12V | 0 - Immediate | $92.75 | View Details |
![]() | ![]() | ITP0324D15 | DC DC CONVERTER +/-15V 3W | 36V | 15V | -15V | 0 - Immediate | $98.65 | View Details |
![]() | ![]() | ITP0324S05 | DC DC CONVERTER 5V 3W | 36V | 5V | - | 3 - Immediate | $96.69 | View Details |
![]() | ![]() | ITP0324S12 | DC DC CONVERTER 12V 3W | 36V | 12V | - | 34 - Immediate | $96.69 | View Details |
![]() | ![]() | ITP0324S15 | DC DC CONVERTER 15V 3W | 36V | 15V | - | 0 - Immediate | $94.78 | View Details |
![]() | ![]() | ITP0324S3V3 | DC DC CONVERTER 3.3V 2.3W | 36V | 3.3V | - | 30 - Immediate | $96.69 | View Details |
![]() | ![]() | ITP0348D05 | DC DC CONVERTER +/-5V 3W | 75V | 5V | -5V | 14 - Immediate | $96.69 | View Details |
![]() | ![]() | ITP0348D12 | DC DC CONVERTER +/-12V 3W | 75V | 12V | -12V | 12 - Immediate | $98.65 | View Details |
![]() | ![]() | ITP0348D15 | DC DC CONVERTER +/-15V 3W | 75V | 15V | -15V | 0 - Immediate | $92.75 | View Details |
![]() | ![]() | ITP0348S05 | DC DC CONVERTER 5V 3W | 75V | 5V | - | 9 - Immediate | $96.69 | View Details |
![]() | ![]() | ITP0348S12 | DC DC CONVERTER 12V 3W | 75V | 12V | - | 0 - Immediate | $94.78 | View Details |
![]() | ![]() | ITP0348S15 | DC DC CONVERTER 15V 3W | 75V | 15V | - | 26 - Immediate | $94.78 | View Details |
ITU03 Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ITU0312D05 | DC-DC 3W 4:1 | 18V | 5V | -5V | 18 - Immediate | $93.77 | View Details |
![]() | ![]() | ITU0312D12 | DC-DC 3W 4:1 | 18V | 12V | -12V | 28 - Immediate | $93.77 | View Details |
![]() | ![]() | ITU0312D15 | DC-DC 3W 4:1 | 18V | 15V | -15V | 0 - Immediate | $91.00 | View Details |
![]() | ![]() | ITU0312S05 | DC-DC 3W 4:1 | 18V | 5V | - | 0 - Immediate | $90.22 | View Details |
![]() | ![]() | ITU0312S12 | DC-DC 3W 4:1 | 18V | 12V | - | 20 - Immediate | $90.22 | View Details |
![]() | ![]() | ITU0312S3V3 | DC-DC 3W 4:1 | 18V | 3.3V | - | 0 - Immediate | $81.22 | View Details |
![]() | ![]() | ITU0324D05 | DC-DC 3W 4:1 | 36V | 5V | -5V | 0 - Immediate | $91.00 | View Details |
![]() | ![]() | ITU0324D12 | DC-DC 3W 4:1 | 36V | 12V | -12V | 0 - Immediate | $93.77 | View Details |
![]() | ![]() | ITU0324D15 | DC-DC 3W 4:1 | 36V | 15V | -15V | 30 - Immediate | $93.77 | View Details |
![]() | ![]() | ITU0324S05 | DC-DC 3W 4:1 | 36V | 5V | - | 0 - Immediate | $90.22 | View Details |
![]() | ![]() | ITU0324S12 | DC-DC 3W 4:1 | 36V | 12V | - | 6 - Immediate | $90.22 | View Details |
![]() | ![]() | ITU0324S3V3 | DC-DC 3W 4:1 | 36V | 3.3V | - | 1 - Immediate | $90.22 | View Details |
![]() | ![]() | ITU0348D12 | DC-DC 3W 4:1 | 75V | 12V | -12V | 0 - Immediate | $84.39 | View Details |
![]() | ![]() | ITU0348D15 | DC-DC 3W 4:1 | 75V | 15V | -15V | 27 - Immediate | $93.77 | View Details |
![]() | ![]() | ITU0348S05 | DC-DC 3W 4:1 | 75V | 5V | - | 10 - Immediate | $90.22 | View Details |
![]() | ![]() | ITU0348S12 | DC-DC 3W 4:1 | 75V | 12V | - | 18 - Immediate | $90.22 | View Details |
![]() | ![]() | ITU0348S15 | DC-DC 3W 4:1 | 75V | 15V | - | 0 - Immediate | $81.22 | View Details |