Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITU0312S12

DigiKey Part Number
1470-ITU0312S12-ND
Manufacturer
Manufacturer Product Number
ITU0312S12
Description
DC-DC 3W 4:1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-DIP Module, 5 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.55" L x 0.55" W x 0.32" H (14.0mm x 14.0mm x 8.1mm)
Voltage - Output 1
Control Features
Enable, Active Floating
Current - Output (Max)
250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.90.22000kr.90.22
5kr.87.49200kr.437.46
10kr.84.82900kr.848.29
25kr.81.21560kr.2,030.39
100kr.75.76300kr.7,576.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.90.22000
Unit Price with VAT:kr.112.77500