
ITU0348D12 | |
|---|---|
DigiKey Part Number | 1470-ITU0348D12-ND |
Manufacturer | |
Manufacturer Product Number | ITU0348D12 |
Description | DC-DC 3W 4:1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.55" L x 0.55" W x 0.32" H (14.0mm x 14.0mm x 8.1mm) |
Voltage - Output 1 | Control Features Enable, Active Floating |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.92.00067 | kr.2,760.02 |
| Unit Price without VAT: | kr.92.00067 |
|---|---|
| Unit Price with VAT: | kr.115.00084 |

