
ITP0312S3V3 | |
|---|---|
DigiKey Part Number | 1470-4828-ND |
Manufacturer | |
Manufacturer Product Number | ITP0312S3V3 |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 4.5V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.67" L x 0.38" W x 0.48" H (17.0mm x 9.5mm x 12.2mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.69000 | kr.96.69 |
| 5 | kr.93.76800 | kr.468.84 |
| 10 | kr.90.91600 | kr.909.16 |
| 25 | kr.87.04840 | kr.2,176.21 |
| 100 | kr.81.21540 | kr.8,121.54 |
| Unit Price without VAT: | kr.96.69000 |
|---|---|
| Unit Price with VAT: | kr.120.86250 |

