
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.55" L x 0.55" W x 0.32" H (14.0mm x 14.0mm x 8.1mm) |
Voltage - Output 1 | Control Features Enable, Active Floating |
Current - Output (Max) 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.21000 | kr.91.21 |
| 5 | kr.88.54800 | kr.442.74 |
| Unit Price without VAT: | kr.91.21000 |
|---|---|
| Unit Price with VAT: | kr.114.01250 |

