
ITU0348D15 | |
|---|---|
DigiKey Part Number | 1470-ITU0348D15-ND |
Manufacturer | |
Manufacturer Product Number | ITU0348D15 |
Description | DC-DC 3W 4:1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.55" L x 0.55" W x 0.32" H (14.0mm x 14.0mm x 8.1mm) |
Voltage - Output 1 | Control Features Enable, Active Floating |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.77000 | kr.93.77 |
| 5 | kr.90.98000 | kr.454.90 |
| 10 | kr.88.12600 | kr.881.26 |
| 25 | kr.84.38560 | kr.2,109.64 |
| 100 | kr.78.74280 | kr.7,874.28 |
| Unit Price without VAT: | kr.93.77000 |
|---|---|
| Unit Price with VAT: | kr.117.21250 |

