FP20 Auto 2.2 MIMO Antenna
TE Connectivity's antennas are designed for applications demanding the highest data rates and lowest latency
TE Connectivity's FP20 auto antennas provide an all-in-one solution for LTE/5G, Wi-Fi, GNSS, and Bluetooth® in high-bandwidth mobile connectivity applications. The product family includes multi-port solutions up to nine ports, along with a range of connector options to suit all major vehicular gateways and routers.
Benefits
- Configurations available with up to nine ports incorporating next-generation technology
- Coverage of all LTE/5G bands (617 MHz to 7125 MHz), Wi-Fi 6E/7, Bluetooth, and GNSS L1 and L5
- VHF, UHF, 700 MHz/800 MHz/900 MHz covered via additional whip antennas (sold separately)
- Compatible with all major routers and gateways
- Customizable connector, cable length, and port configurations
- Optional high-power whip antennas handling up to 60 W
- L1 and L5 GNSS for improved positioning accuracy and response times as well as for configurations using both a gateway/router and 2-way mobile that each require a GNSS antenna
- Out-of-band rejection filters maintain consistent performance
- High data throughput is enabled by technologies such as carrier aggregation
- Superior gain patterns, low gain ripple, high gain at horizon, and efficiency of over 70%
- UV, flammability, humidity, impact, vibration, and shock certified
- R118-compliant cables qualified for burn behavior
- Excellent on and off ground plane performance
- Operating and storage temperature: -40°C to +85°C (-40°F to +185°F)
- Ratings
- Ingress: IP67
- Shock: IEC 60068-2-27
- Vibration: MIL-STD-810G
- Humidity: MIL-STD-810G, 507.5
- Flammability: UL94, V0, and UN ECE R118
- Material substance compliance: RoHS, CE, and UKCA
- Number of ports: five to nine port options available
- Dimensions (L x W x H): 245 mm x 63 mm x 84 mm (9.6 in x 2.5 in x 3.3 in), whip excluded
- Weight: 365 g to 416 g (12.88 oz to 14.67 oz), model-dependent
- Cable length: 500 cm (16 ft)
- Connector: model-dependent
- Radome: polycarbonate, UL94-V0 (black)
- Public safety
- Utility vehicles
- Freight/commercial transportation
- Public transportation
- Coaches
- Intelligent transportation
Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000423-10 | 5 PORT: 2 X CELLULAR (SMA MALE X | 4 - Immediate | $3,505.89 | View Details |
![]() | ![]() | L000423-09 | 6 PORT: 2 X CELLULAR (SMA MALE X | 4 - Immediate | $3,693.94 | View Details |
![]() | ![]() | L000423-07 | 6 PORT: 2 X CELLULAR (SMA MALE X | 8 - Immediate | $3,526.24 | View Details |
![]() | ![]() | L000423-01 | 6 PORT: 2 X CELLULAR (SMA MALE X | 4 - Immediate | $4,001.68 | View Details |
![]() | ![]() | L000423-11 | 7 PORT: 2 X CELLULAR (SMA MALE X | 4 - Immediate | $4,101.35 | View Details |
![]() | ![]() | L000423-04 | 8 PORT: 2 X CELLULAR (SMA MALE X | 3 - Immediate | $4,317.22 | View Details |
![]() | ![]() | L000423-06 | 9 PORT: 2 X CELLULAR (SMA MALE X | 2 - Immediate | $4,926.05 | View Details |
![]() | ![]() | L000423-05 | 9 PORT: 2 X CELLULAR (SMA MALE X | 4 - Immediate | $4,991.74 | View Details |
![]() | ![]() | L000423-08 | 5 PORT: 2 X CELLULAR (SMA MALE X | 4 - Immediate | $3,678.72 | View Details |
![]() | ![]() | L000423-03 | 7 PORT: 2 X CELLULAR (SMA MALE X | 4 - Immediate | $4,058.93 | View Details |
![]() | ![]() | L000423-13 | 7 PORT: 2 X CELLULAR (SMA MALE X | 4 - Immediate | $4,077.89 | View Details |
![]() | ![]() | L000423-02 | 7 PORT: 2 X CELLULAR (SMA MALE X | 5 - Immediate | $3,835.32 | View Details |
![]() | ![]() | L000423-12 | 8 PORT: 2 X CELLULAR (SMA MALE X | 4 - Immediate | $4,490.24 | View Details |
Tri-Band M8 Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000340-01 | TRI-BAND M6 STUD VEHICLE WHIP AN | 10 - Immediate | $762.58 | View Details |
M6 Stud Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000410-02 | MONOPOLE WHIP,UHF,450-470MHZ | 14 - Immediate | $119.70 | View Details |
![]() | ![]() | L000410-04 | MONOPOLE WHIP,UHF,740-960MHZ | 4 - Immediate | $119.70 | View Details |
![]() | ![]() | L000410-03 | MONOPOLE WHIP,UHF,470-512MHZ | 9 - Immediate | $119.70 | View Details |
![]() | ![]() | L000410-01 | MONOPOLE WHIP,TETRA UHF, 380-430 | 6 - Immediate | $119.70 | View Details |