RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module Panel Mount
L000423-10
L000423-10

L000423-10

DigiKey Part Number
994-L000423-10-ND
Manufacturer
Manufacturer Product Number
L000423-10
Description
5 PORT: 2 X CELLULAR (SMA MALE X
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
L000423-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Module
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
-
Applications
5G, GNSS, LTE, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,505.89000kr.3,505.89
12kr.3,037.48333kr.36,449.80
Unit Price without VAT:kr.3,505.89000
Unit Price with VAT:kr.4,382.36250