RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module RP-SMA Male (2), SMA Male (3), TNC Male (1) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module RP-SMA Male (2), SMA Male (3), TNC Male (1) Panel Mount
L000423-09
L000423-09

L000423-09

DigiKey Part Number
994-L000423-09-ND
Manufacturer
Manufacturer Product Number
L000423-09
Description
6 PORT: 2 X CELLULAR (SMA MALE X
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module RP-SMA Male (2), SMA Male (3), TNC Male (1) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
L000423-09 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 1.18GHz, 1.56GHz, 1.58GHz, 1.6GHz, 3.871GHz, 6.05GHz
Frequency Range
617MHz ~ 2.5GHz, 2.4GHz ~ 7.125GHz, 4.9GHz ~ 7.2GHz
Antenna Type
Module
Number of Bands
7
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
RP-SMA Male (2), SMA Male (3), TNC Male (1)
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
-
Applications
5G, GNSS, LTE, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,693.94000kr.3,693.94
12kr.3,204.44750kr.38,453.37
Unit Price without VAT:kr.3,693.94000
Unit Price with VAT:kr.4,617.42500