



L000340-01 | |
|---|---|
DigiKey Part Number | 994-L000340-01-ND |
Manufacturer | |
Manufacturer Product Number | L000340-01 |
Description | TRI-BAND M6 STUD VEHICLE WHIP AN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000340-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 162.5MHz, 481MHz, 847.5MHz | |
Frequency Range | 150MHz ~ 175MHz, 450MHz ~ 512MHz, 735MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.762.58000 | kr.762.58 |
| 10 | kr.641.15200 | kr.6,411.52 |
| 25 | kr.610.82840 | kr.15,270.71 |
| 100 | kr.577.51440 | kr.57,751.44 |
| Unit Price without VAT: | kr.762.58000 |
|---|---|
| Unit Price with VAT: | kr.953.22500 |

