



L000423-08 | |
|---|---|
DigiKey Part Number | 994-L000423-08-ND |
Manufacturer | |
Manufacturer Product Number | L000423-08 |
Description | 5 PORT: 2 X CELLULAR (SMA MALE X |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000423-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | - | |
Applications | 5G, GNSS, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,678.72000 | kr.3,678.72 |
| 12 | kr.3,190.88500 | kr.38,290.62 |
| Unit Price without VAT: | kr.3,678.72000 |
|---|---|
| Unit Price with VAT: | kr.4,598.40000 |

