RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module RP-SMA Male (3), SMA Male (3) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module RP-SMA Male (3), SMA Male (3) Panel Mount
L000423-01
L000423-01

L000423-01

DigiKey Part Number
994-L000423-01-ND
Manufacturer
Manufacturer Product Number
L000423-01
Description
6 PORT: 2 X CELLULAR (SMA MALE X
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module RP-SMA Male (3), SMA Male (3) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
L000423-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
617MHz ~ 2.5GHz, 2.4GHz ~ 6GHz, 4.9GHz ~ 7.125GHz
Manufacturer
TE Connectivity
Antenna Type
Module
Packaging
Box
Number of Bands
7
Part Status
Active
Termination
RP-SMA Male (3), SMA Male (3)
RF Family/Standard
Cellular, Navigation, WiFi
Mounting Type
Panel Mount
Frequency Group
Wide Band
Applications
5G, GNSS, LTE, Wi-Fi
Frequency (Center/Band)
2.45GHz, 1.18GHz, 1.56GHz, 1.58GHz, 1.6GHz, 3.871GHz, 5.45GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,001.68000kr.4,001.68
12kr.3,478.01833kr.41,736.22
Unit Price without VAT:kr.4,001.68000
Unit Price with VAT:kr.5,002.10000