Monopole Whip Antenna

TE's UHF 700/800/900 MHz single-band vehicle whip antenna family is compatible with many popular vehicular antenna bases

Image of TE Connectivity Linx Monopole Whip Antenna TE Connectivity's (TE) M6 stud vehicular whip single-band antenna family has been designed as an addition or replacement for existing vehicle whip antennas which accept an M6 x 0.75 mm stud. It is compatible with TE’s FP20 auto antenna family and other popular vehicular antenna bases. The family includes four antennas operating over UHF and 700 MHz/800 MHz/900 MHz bands with impressive gain and consistent radiation patterns across all frequencies.

Features

  • Three UHF options: 380 MHz to 430 MHz, 450 MHz to 470 MHz, and 470 MHz to 512 MHz
  • One 700 MHz/800 MHz/900 MHz option
  • M6 x 0.75 mm stud compatible with the TE Connectivity FP20 auto and other popular vehicular antenna bases
Applications
  • Public safety
  • Emergency services
  • First responders
  • Freight
  • Transportation

Monopole Whip Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MONOPOLE WHIP,UHF,450-470MHZL000410-02MONOPOLE WHIP,UHF,450-470MHZ14 - Immediate$121.40View Details
MONOPOLE WHIP,UHF,740-960MHZL000410-04MONOPOLE WHIP,UHF,740-960MHZ4 - Immediate$116.70View Details
MONOPOLE WHIP,UHF,470-512MHZL000410-03MONOPOLE WHIP,UHF,470-512MHZ9 - Immediate$121.40View Details
MONOPOLE WHIP,TETRA UHF, 380-430L000410-01MONOPOLE WHIP,TETRA UHF, 380-4306 - Immediate$116.70View Details
Published: 2023-11-27