XP Power Versatile EMI Filters Range | DigiKey Daily
To help customers meet EMC emissions and immunity standards, XP Power offers a versatile range of high-quality and cost-effective chassis mount and IEC inlet EMI filters. These EMI filters are suitable for any electrical or electronic equipment that is powered from a single-phase AC supply. The filters' shielded metal body prevents radiated emissions within the equipment. XP Power’s range of filters include those units that combine IEC power entry inlets along with integral line filters, chassis mount filters, as well as filter units that include input switches. With a wide operating temperature range of minus 40 degrees Celsius to 110 degrees Celsius, with full power operation to 50 degrees Celsius, current ratings range from 1 amp to 20 amps versions.
Power Entry Connectors - Inlets, Outlets, Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FASAS01PFR | PWR ENT RCPT IEC320-C14 PANEL QC | 343 - Immediate | $42.67 | Vis detaljer |
![]() | ![]() | FASAS01SFR | PWR ENT RCPT IEC320-C14 PANEL QC | 82 - Immediate | $44.63 | Vis detaljer |
![]() | ![]() | FASAS03PFR | PWR ENT RCPT IEC320-C14 PANEL QC | 0 - Immediate | $35.82 | Vis detaljer |
![]() | ![]() | FASAS03SFR | PWR ENT RCPT IEC320-C14 PANEL QC | 0 - Immediate | $44.63 | Vis detaljer |
![]() | ![]() | FASAS06PFR | PWR ENT RCPT IEC320-C14 PANEL QC | 16 - Immediate | $42.67 | Vis detaljer |
Power Line Filter Modules
| Billede | Manufacturer Part Number | Beskrivelse | Filtertype | Konfiguration | Spænding - Nominel DC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FHSAA01A1FR | LINE FILTER 250VAC 1A CHASS MNT | Enkeltfase | Enkelt trin | - | 0 - Immediate | $65.49 | Vis detaljer |
![]() | ![]() | FHSAA03A1FR | LINE FILTER 250VAC 3A CHASS MNT | Enkeltfase | Enkelt trin | - | 316 - Immediate | $60.17 | Vis detaljer |
![]() | ![]() | FHSAA06A1FR | LINE FILTER 250VAC 6A CHASS MNT | Enkeltfase | Enkelt trin | - | 16 - Immediate | $60.17 | Vis detaljer |
![]() | ![]() | FHSAA10A1FR | LINE FILTER 250VAC 10A CHASS MNT | Enkeltfase | Enkelt trin | - | 0 - Immediate | $76.59 | Vis detaljer |
![]() | ![]() | FHSAA15A2FR | LINE FILTER 250VAC 15A CHASS MNT | Enkeltfase | Enkelt trin | - | 195 - Immediate | $97.00 | Vis detaljer |