XP Power VCE03/05/10 Series | DigiKey Daily
XP Power offers three flavors from their miniature PCB mount AC-to-DC power module series: the VCE03, rated at 3 watts; the VCE05, for 5 watt applications; and the VCE10, which provides 10 watts. All three of these low-cost power supply variants feature an ultra-compact PCB pin mounting design, come in either an encapsulated or an open frame package, meet the ITE 60950-1 and 62368-1 global safety approvals, have a wide, Class II, voltage input range of 85 volts AC to 305 volts AC, and meet Class B EMC standards for conducted and radiated emissions. Additionally, the 3 watt and 10 watt versions carry the household safety approval 60335-1. All three versions provide single outputs from 3.3 to 48 volts DC.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VCE03US03 | AC/DC CONVERTER 3.3V 3W | 128 - Immediate | $73.54 | Vis detaljer |
![]() | ![]() | VCE03US05 | AC/DC CONVERTER 5V 3W | 35 - Immediate | $73.54 | Vis detaljer |
![]() | ![]() | VCE03US09 | AC/DC CONVERTER 9V 3W | 37 - Immediate | $72.09 | Vis detaljer |
![]() | ![]() | VCE03US12 | AC/DC CONVERTER 12V 3W | 112 - Immediate | $73.54 | Vis detaljer |
![]() | ![]() | VCE03US15 | AC/DC CONVERTER 15V 3W | 0 - Immediate | $69.11 | Vis detaljer |
![]() | ![]() | VCE03US24 | AC/DC CONVERTER 24V 3W | 0 - Immediate | $69.11 | Vis detaljer |
![]() | ![]() | VCE03US48 | AC/DC CONVERTER 48V 3W | 0 - Immediate | $73.54 | Vis detaljer |
![]() | ![]() | VCE05US03 | AC/DC CONVERTER 3.3V 5W | 63 - Immediate | $92.25 | Vis detaljer |
![]() | ![]() | VCE05US05 | AC/DC CONVERTER 5V 5W | 0 - Immediate | $92.25 | Vis detaljer |
![]() | ![]() | VCE05US09 | AC/DC CONVERTER 9V 5W | 52 - Immediate | $92.25 | Vis detaljer |
![]() | ![]() | VCE05US12 | AC/DC CONVERTER 12V 5W | 12 - Immediate | $92.25 | Vis detaljer |
![]() | ![]() | VCE05US15 | AC/DC CONVERTER 15V 5W | 33 - Immediate | $92.25 | Vis detaljer |
![]() | ![]() | VCE05US24 | AC/DC CONVERTER 24V 5W | 41 - Immediate | $92.25 | Vis detaljer |
![]() | ![]() | VCE05US48 | AC/DC CONVERTER 48V 5W | 2 - Immediate | $92.25 | Vis detaljer |