XP Power IMM05 Series DC/DC Converters | DigiKey Daily
XP Power presents their IMM05 series of 5-watt medical DC-to-DC converters. Offered in a SIP-9 package, they occupy 65 percent less PCB area than competing products and have an excellent power density of 28 watts per cubic inch. Their very low 2 microamp leakage current makes them ideal for medical BF and CF applications. A variety of models are available with three input voltage ranges covering 4.5 to 9 volts, 9 to 18 volts, and 18 to 36 volts. There are four single-output models available of 3.3, 5, 12, and 15 volts, and two dual-output models of plus-and-minus 12 volts and plus-and-minus 15 volts. These converters are suitable for healthcare applications including instrumentation, diagnostics, and distributed power architectures where medical approval is required.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IMM0505D12 | DC DC CONVERTER +/-12V 5W | 8 - Immediate | $142.27 | Vis detaljer |
![]() | ![]() | IMM0505D15 | DC DC CONVERTER +/-15V 5W | 0 - Immediate | $142.27 | Vis detaljer |
![]() | ![]() | IMM0505S05 | DC DC CONVERTER 5V 5W | 122 - Immediate | $135.80 | Vis detaljer |
![]() | ![]() | IMM0505S12 | DC DC CONVERTER 12V 5W | 14 - Immediate | $135.80 | Vis detaljer |
![]() | ![]() | IMM0505S15 | DC DC CONVERTER 15V 5W | 10 - Immediate | $135.80 | Vis detaljer |
![]() | ![]() | IMM0505S3V3 | DC DC CONVERTER 3.3V 4W | 11 - Immediate | $135.80 | Vis detaljer |
![]() | ![]() | IMM0512D12 | DC DC CONVERTER +/-12V 5W | 4 - Immediate | $142.27 | Vis detaljer |
![]() | ![]() | IMM0512D15 | DC DC CONVERTER +/-15V 5W | 23 - Immediate | $142.27 | Vis detaljer |
![]() | ![]() | IMM0512S05 | DC DC CONVERTER 5V 5W | 11 - Immediate | $135.80 | Vis detaljer |
![]() | ![]() | IMM0512S12 | DC DC CONVERTER 12V 5W | 0 - Immediate | $135.80 | Vis detaljer |
![]() | ![]() | IMM0512S15 | DC DC CONVERTER 15V 5W | 22 - Immediate | $135.80 | Vis detaljer |
![]() | ![]() | IMM0512S3V3 | DC DC CONVERTER 3.3V 4W | 8 - Immediate | $135.80 | Vis detaljer |
![]() | ![]() | IMM0524D12 | DC DC CONVERTER +/-12V 5W | 4 - Immediate | $142.27 | Vis detaljer |
![]() | ![]() | IMM0524D15 | DC DC CONVERTER +/-15V 5W | 31 - Immediate | $142.27 | Vis detaljer |
![]() | ![]() | IMM0524S05 | DC DC CONVERTER 5V 5W | 50 - Immediate | $135.80 | Vis detaljer |
![]() | ![]() | IMM0524S12 | DC DC CONVERTER 12V 5W | 22 - Immediate | $135.80 | Vis detaljer |
![]() | ![]() | IMM0524S15 | DC DC CONVERTER 15V 5W | 13 - Immediate | $135.80 | Vis detaljer |
![]() | ![]() | IMM0524S3V3 | DC DC CONVERTER 3.3V 4W | 90 - Immediate | $135.80 | Vis detaljer |