Kria™ KR260 Robotics Starter Kit | Datasheet Preview
The AMD Kria™ KR260 Robotics Starter Kit is a Kria SOM-based development platform for robotics and factory automation applications. With native ROS2 support, the KR260 enables roboticists and industrial developers without FPGA expertise to develop hardware accelerated applications for robotics, machine vision, and industrial communication and control. The KR260 is optimized for the K26 SOM with two 240-pin connectors and all the SOM I/O available for sensor and network connectivity. The KR260 includes high performance industrial vision interfaces with SLVS-EC Rx, four USB 3.0 for cameras and a DisplayPort™ 1.2a interface. An expansion with Pmod and Raspberry Pi headers can be achieved to extend to any sensor or interface with the broad Pmod ecosystem such as Wi-Fi adapters and RS485.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SK-KR260-G | KRIA KR260 ROBOTIC START KIT | 644 - Immediate | $2,732.67 | Vis detaljer |
![]() | ![]() | SK-KR260-G-ED | KRIA KR260 ROBOTIC START KIT ED | 0 - Immediate | $2,417.32 | Vis detaljer |