Würth Elektronik High Current Inductors | DigiKey Daily
Würth Elektronik's offers their WE-HCI series of high-current inductors. This top-of-the-line inductor family is offered in numerous sizes ranging from 5.5 by 5.3 by 4 millimeters up to 22.5 by 22 by 12 millimeters. They offer a flat wire coil for minimizing losses at high frequency, thus providing some of the industry's lowest DCRs for maximum performance in DC-to-DC converters. This series contains a broad range of inductance values from 0.22 microhenries up to 82 microhenries with currents up to 41.5 amps. Other features include magnetic shielding, low stray field, AECQ 200 qualified, and an operating temperature from minus 40 degrees Celsius up to 155 degrees Celsius. Applications include graphics cards, motherboards, high-current switching regulators, DC-to-DC converters, and more.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 744354 | SMD POWER INDUCTORS WE-HCI - SMA | 0 - Immediate | $1,089.53 | Vis detaljer |
![]() | ![]() | 744357 | SMD FLAT WIRE HIGH CURRENT INDUC | 0 - Immediate | $1,517.35 | Vis detaljer |
![]() | ![]() | 744355047 | FIXED IND 470NH 26A 0.9 MOHM SMD | 439 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | 7443550140 | FIXED IND 1.4UH 22A 2.4 MOHM SMD | 558 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | 7443550320 | FIXED IND 3.2UH 16A 5.3 MOHM SMD | 627 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | 7443550480 | FIXED IND 4.8UH 11A 10.5 MOHM | 1816 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | 744355147 | FIXED IND 470NH 30A 0.67 MOHM | 238 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | 744355182 | FIXED IND 820NH 27A 0.9 MOHM SMD | 14 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | 7443551130 | FIXED IND 1.3UH 25A 1.8 MOHM SMD | 2971 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | 7443551200 | FIXED IND 2UH 23A 2.6 MOHM SMD | 1949 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | 7443551280 | FIXED IND 2.8UH 20A 3.3 MOHM SMD | 3825 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | 7443551370 | FIXED IND 3.7UH 17A 4.9 MOHM SMD | 1661 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | 7443551470 | FIXED IND 4.7UH 13A 7 MOHM SMD | 2128 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | 7443551600 | FIXED IND 6UH 12A 8.4 MOHM SMD | 1198 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | 744355230 | FIXED IND 300NH 22A 1.1 MOHM SMD | 0 - Immediate | $18.07 | Vis detaljer |
![]() | ![]() | 744355256 | FIXED IND 560NH 20A 1.61 MOHM | 133 - Immediate | $18.07 | Vis detaljer |
![]() | ![]() | 7443552100 | FIXED IND 1UH 16A 3.3 MOHM SMD | 1579 - Immediate | $18.07 | Vis detaljer |
![]() | ![]() | 7443552150 | FIXED IND 1.5UH 14A 5.3 MOHM SMD | 719 - Immediate | $18.07 | Vis detaljer |
![]() | ![]() | 7443552200 | FIXED IND 2UH 11A 7.3 MOHM SMD | 107 - Immediate | $18.07 | Vis detaljer |
![]() | ![]() | 7443552280 | FIXED IND 2.8UH 9.5A 10.6 MOHM | 576 - Immediate | $18.07 | Vis detaljer |