@AskLorandt explains: Saturation current of an inductor
Lorandt explains what the saturation current of a power inductor is, and also how the saturation current is measured at Würth Elektronik. In this video he uses magnetics analyzer to measure the inductance value at several DC currents, and creates the saturation current chart out of them.
AskLorandt explains: Saturation current of an inductor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 750312186 | FIXED IND 696UH 2A 128 MOHM TH | 0 - Immediate | $59.09 | Vis detaljer |
![]() | ![]() | 750341422 | FIXED IND 2.2MH 531 MOHM TH | 0 - Immediate | $10.39 | Vis detaljer |
![]() | ![]() | 750341456 | FIXED IND 300UH 596 MOHM SMD | 0 - Immediate | $10.39 | Vis detaljer |
![]() | ![]() | 750341479 | FIXED IND 2.2MH 1.16 OHM TH | 0 - Immediate | $23.03 | Vis detaljer |
![]() | ![]() | 750341595 | FIXED IND 700UH 1.329 OHM TH | 0 - Immediate | $13.25 | Vis detaljer |
![]() | ![]() | 744028001 | FIXED IND 1UH 1.75A 85 MOHM SMD | 1913 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744028002 | FIXED IND 2.2UH 1.3A 155 MOHM | 116 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744028003 | FIXED IND 3.3UH 1A 220 MOHM SMD | 1180 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744028004 | FIXED IND 4.7UH 850MA 310 MOHM | 1547 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744031001 | FIXED IND 1.5UH 1.75A 47 MOHM | 424 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744031002 | FIXED IND 2.5UH 1.45A 58 MOHM | 215 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744031003 | FIXED IND 3.6UH 1.38A 85 MOHM | 4115 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744031004 | FIXED IND 4.7UH 1.2A 105 MOHM | 3608 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744031006 | FIXED IND 6.8UH 850MA 156 MOHM | 2860 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744031100 | FIXED IND 10UH 740MA 205 MOHM | 5294 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744031150 | FIXED IND 15UH 620MA 285 MOHM | 1155 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744031220 | FIXED IND 22UH 510MA 450 MOHM | 8985 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744031330 | FIXED IND 33UH 420MA 660 MOHM | 1237 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744031470 | FIXED IND 47UH 390MA 1 OHM SMD | 878 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 744031101 | FIXED IND 100UH 250MA 2.4 OHM | 84 - Immediate | $9.70 | Vis detaljer |