@askLorandt explains: LC-Input filter for DC-DC converter
Lorandt explains how to filter a DC/DC converter with help of LC-Input Filter. Lorandt stimulates the LC-input filter with the free software “LTspice” and then measures it live on the PCB.
askLorandt explains LC-Input filter for DC-DC converter
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 750312186 | FIXED IND 696UH 2A 128 MOHM TH | 0 - Immediate | $57.20 | Vis detaljer |
![]() | ![]() | 750341422 | FIXED IND 2.2MH 531 MOHM TH | 0 - Immediate | $10.36 | Vis detaljer |
![]() | ![]() | 750341456 | FIXED IND 300UH 596 MOHM SMD | 0 - Immediate | $10.36 | Vis detaljer |
![]() | ![]() | 750341479 | FIXED IND 2.2MH 1.16 OHM TH | 0 - Immediate | $22.96 | Vis detaljer |
![]() | ![]() | 750341595 | FIXED IND 700UH 1.329 OHM TH | 0 - Immediate | $13.21 | Vis detaljer |
![]() | ![]() | 744028001 | FIXED IND 1UH 1.75A 85 MOHM SMD | 438 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744028002 | FIXED IND 2.2UH 1.3A 155 MOHM | 126 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744028003 | FIXED IND 3.3UH 1A 220 MOHM SMD | 1280 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744028004 | FIXED IND 4.7UH 850MA 310 MOHM | 1607 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744031001 | FIXED IND 1.5UH 1.75A 47 MOHM | 3789 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744031002 | FIXED IND 2.5UH 1.45A 58 MOHM | 875 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744031003 | FIXED IND 3.6UH 1.38A 85 MOHM | 5284 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744031004 | FIXED IND 4.7UH 1.2A 105 MOHM | 5273 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744031006 | FIXED IND 6.8UH 850MA 156 MOHM | 1880 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744031100 | FIXED IND 10UH 740MA 205 MOHM | 5641 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744031150 | FIXED IND 15UH 620MA 285 MOHM | 165 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744031220 | FIXED IND 22UH 510MA 450 MOHM | 10267 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744031330 | FIXED IND 33UH 420MA 660 MOHM | 377 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744031470 | FIXED IND 47UH 390MA 1 OHM SMD | 1090 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | 744031101 | FIXED IND 100UH 250MA 2.4 OHM | 1584 - Immediate | $9.67 | Vis detaljer |