Resistor Stability Put to the Test (Demo Video) - VPG
With its robust construction, the VPG Bulk Metal(R) Foil resistor sets the standard for survivability and long-term stability in critical applications. In this video, our host Richard Zuratt puts the stability of the three major resistor technologies — foil, thin, and thick film — to the test. Each resistor type is subjected to an overload pulse and its change in resistance value is recorded. Due to the homogeneous nature of the VPG Bulk Metal(R) Foil resistor, it is the only of the three to experience no change from the high power pulse. This demonstrated performance makes foil resistors the technology of choice for critical applications where long-term stability and survivability are paramount.
Resistor Stability Put to the Test - VFR
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | Y40255R00000F9R | RES SMD 5 OHM 1% 1/2W 2010 | 0 - Immediate | $149.12 | Vis detaljer |
![]() | ![]() | Y402310K0000T9R | RES SMD 10K OHM 0.01% 0.3W 1206 | 0 - Immediate | $115.71 | Vis detaljer |
![]() | ![]() | Y40221K00000T9R | RES SMD 1K OHM 0.01% 1/5W 0805 | 50 - Immediate | $167.69 | Vis detaljer |
![]() | ![]() | Y402320K0000T9R | RES SMD 20K OHM 0.01% 0.3W 1206 | 0 - Immediate | $124.01 | Vis detaljer |
![]() | ![]() | Y40222K00000T9R | RES SMD 2K OHM 0.01% 1/5W 0805 | 0 - Immediate | $113.30 | Vis detaljer |
![]() | ![]() | Y4022350R000T9R | RES SMD 350 OHM 0.01% 1/5W 0805 | 0 - Immediate | $167.69 | Vis detaljer |
![]() | ![]() | Y402250R0000A9R | RES SMD 50 OHM 0.05% 1/5W 0805 | 465 - Immediate | $100.49 | Vis detaljer |
![]() | ![]() | Y4027125K000T9R | RES SMD 125K OHM 0.01% 3/4W 2512 | 25 - Immediate | $338.49 | Vis detaljer |
![]() | ![]() | Y4021100R000B9W | RES SMD 100 OHM 0.1% 1/10W 0603 | 16 - Immediate | $80.71 | Vis detaljer |
![]() | ![]() | Y40212K00000B9W | RES SMD 2K OHM 0.1% 1/10W 0603 | 123 - Immediate | $80.71 | Vis detaljer |
![]() | ![]() | Y40231K00000T9R | RES SMD 1K OHM 0.01% 0.3W 1206 | 60 - Immediate | $164.21 | Vis detaljer |
![]() | ![]() | Y4021104R000A6R | RES SMD 104 OHM 0.05% 1/10W 0603 | 0 - Immediate | $133.54 | Vis detaljer |
![]() | ![]() | Y4021120R000D0W | RES SMD 120 OHM 0.5% 1/10W 0603 | 0 - Immediate | $40.53 | Vis detaljer |
![]() | ![]() | Y4021150R000B0W | RES SMD 150 OHM 0.1% 1/10W 0603 | 0 - Immediate | $41.08 | Vis detaljer |
![]() | ![]() | Y4021150R000Q9W | RES SMD 150 OHM 0.02% 1/10W 0603 | 0 - Immediate | $44.68 | Vis detaljer |
![]() | ![]() | Y4021165R000F0W | RES SMD 165 OHM 1% 1/10W 0603 | 0 - Immediate | $40.25 | Vis detaljer |
![]() | ![]() | Y40211K00000F9R | RES SMD 1K OHM 1% 1/10W 0603 | 0 - Immediate | $33.78 | Vis detaljer |
![]() | ![]() | Y40211K00000F9W | RES SMD 1K OHM 1% 1/10W 0603 | 0 - Immediate | $40.25 | Vis detaljer |