Vicor VI Chip BCM Modules | DigiKey Daily
Vicor presents their VI Chip BCM modules. Offered in both commercial and MIL-COTS versions, these converters are fixed ratio, isolated DC Sine Amplitude Converters. These bus converter modules accept a nominal 48, 270, 350 or 384-volts input and convert it to standard intermediate bus voltages of nominal 2 to 48 volts. Significantly smaller in size than standard bus converters, these modules provide switching at fixed high frequency, efficiencies up to 96 percent, and power densities greater than 1000-watts per cubic inch. They offer safety isolation from input to output of 4,242 volts for high-voltage units and 2,250 volts for 48-volt units. They’re ideal as stand alone bus converters for downstream point-of-load converters or additional bus converters.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BCM48BT120T300A00 | DC DC CONVERTER 12V 300W | 52 - Immediate | $692.58 | Vis detaljer |
![]() | ![]() | PI3101-00-HVIZ | DC DC CONVERTER 3.3V 60W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BCM400P500T1K8A30 | DC DC CONVERTER 47.5V 1.8KW | 152 - Immediate | $2,716.37 | Vis detaljer |
![]() | ![]() | BCM48BF120T300A00 | DC DC CONVERTER 12V 300W | 313 - Immediate | $692.71 | Vis detaljer |
![]() | ![]() | BCM384F480T325A00 | DC DC CONVERTER 48V 325W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BCM48BH120T120A00 | DC DC CONVERTER 12V 120W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BCM48BT040T200A00 | DC DC CONVERTER 4V 200W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BCM48BF040T200A00 | DC DC CONVERTER 4V 200W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MBCM270T450M270A00 | DC DC CONVERTER 45V 270W | 0 - Immediate | $3,434.83 | Vis detaljer |
![]() | ![]() | MBCM270F450M270A00 | DC DC CONVERTER 45V 270W | 0 - Immediate | $3,458.95 | Vis detaljer |
![]() | ![]() | MBCM270T338M235A00 | DC DC CONVERTER 33.75V 235W | 0 - Immediate | $2,274.04 | Vis detaljer |
![]() | ![]() | BCM48BT120M300A00 | DC DC CONVERTER 12V 300W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BCM48BF120M300A00 | DC DC CONVERTER 12V 300W | 0 - Immediate | $2,003.88 | Vis detaljer |
![]() | ![]() | BCM352T440T330A00 | DC DC CONVERTER 44V 325W | 0 - Immediate | $983.88 | Vis detaljer |
![]() | ![]() | BCM352T125T300A00 | DC DC CONVERTER 12.5V 300W | 0 - Immediate | $984.37 | Vis detaljer |
![]() | ![]() | BCM352F440T330A00 | DC DC CONVERTER 44V 325W | 0 - Immediate | $984.27 | Vis detaljer |
![]() | ![]() | BCM352F125T300A00 | DC DC CONVERTER 12.5V 300W | 0 - Immediate | See Page for Pricing | Vis detaljer |