Microchip DM164144 Curiosity Nano Board | DigiKey Daily
Microchip presents their DM164144 Curiosity Nano evaluation kit, which features the PIC16F18446 microcontroller. This low-cost evaluation board requires no external tools for programming the PIC device and includes an on-board debugger, which makes this eval kit a well-suited hardware platform for evaluating the PIC microcontroller. This 8-bit PIC microcontroller product family features high-resolution analog, core independent peripherals, and communication along with eXtreme low-power technology for a wide range of general purpose and low-power applications. The family also offers a 12-bit ADC with computation, multiple communications interfaces, and a temperature sensor. The evaluation board is USB-powered, includes one mechanical user switch, a green power LED, one yellow user LED, and a 32.768 kilohertz crystal for accurate timing and clock applications.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM164144 | PIC16F18446 CURIOSITY NANO BRD | 2 - Immediate | $67.27 | Vis detaljer |
![]() | ![]() | PIC16F18446-E/GZ | IC MCU 8BIT 28KB FLASH 20UQFN | 165 - Immediate | $11.48 | Vis detaljer |
![]() | ![]() | PIC16F18446-E/P | IC MCU 8BIT 28KB FLASH 20DIP | 183 - Immediate | $15.85 | Vis detaljer |
![]() | ![]() | PIC16F18446-E/SO | IC MCU 8BIT 28KB FLASH 20SOIC | 277 - Immediate | $11.98 | Vis detaljer |
![]() | ![]() | PIC16F18446-E/SS | IC MCU 8BIT 28KB FLASH 20SSOP | 0 - Immediate | $10.94 | Vis detaljer |
![]() | ![]() | PIC16F18446-I/GZ | IC MCU 8BIT 28KB FLASH 20UQFN | 504 - Immediate | $10.33 | Vis detaljer |
![]() | ![]() | PIC16F18446-I/P | IC MCU 8BIT 28KB FLASH 20DIP | 4123 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | PIC16F18446-I/SO | IC MCU 8BIT 28KB FLASH 20SOIC | 452 - Immediate | $10.78 | Vis detaljer |
![]() | ![]() | PIC16F18446-I/SS | IC MCU 8BIT 28KB FLASH 20SSOP | 1411 - Immediate | $10.08 | Vis detaljer |
![]() | ![]() | PIC16F18446T-I/GZ | IC MCU 8BIT 28KB FLASH 20UQFN | 8729 - Immediate | $10.46 | Vis detaljer |
![]() | ![]() | PIC16F18446T-I/SO | IC MCU 8BIT 28KB FLASH 20SOIC | 2821 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | PIC16F18446T-I/SS | IC MCU 8BIT 28KB FLASH 20SSOP | 313 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | PIC16LF18446-E/GZ | IC MCU 8BIT 28KB FLASH 20UQFN | 167 - Immediate | $11.48 | Vis detaljer |
![]() | ![]() | PIC16LF18446-E/P | IC MCU 8BIT 28KB FLASH 14DIP | 350 - Immediate | $15.85 | Vis detaljer |
![]() | ![]() | PIC16LF18446-E/SO | IC MCU 8BIT 28KB FLASH 20SOIC | 0 - Immediate | $11.72 | Vis detaljer |
![]() | ![]() | PIC16LF18446-E/SS | IC MCU 8BIT 28KB FLASH 20SSOP | 47 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | PIC16LF18446-I/GZ | IC MCU 8BIT 28KB FLASH 20UQFN | 860 - Immediate | $10.33 | Vis detaljer |
![]() | ![]() | PIC16LF18446-I/P | IC MCU 8BIT 28KB FLASH 14DIP | 19 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | PIC16LF18446-I/SO | IC MCU 8BIT 28KB FLASH 20SOIC | 982 - Immediate | $10.78 | Vis detaljer |
![]() | ![]() | PIC16LF18446-I/SS | IC MCU 8BIT 28KB FLASH 20SSOP | 105 - Immediate | $10.08 | Vis detaljer |