TRINAMIC TMC5160 Stepper Motor Controller | DigiKey Daily
TRINAMIC’s TMC5160 is a stepper motor controller for two-phase bipolar stepper motors, driving external MOSFETs for up to 20 A of motor current per coil at up to 60 V. The TMC5160 is designed for ease-of-use and integrates an advanced stepper motor driver and motion controller, with many exclusive Trinamic features, including stealthChop2™ and spreadCycle™, ensuring noiseless operation with maximum efficiency and torque. The controller interfaces directly with an MCU and handles all real-time position and velocity stepper motion calculations, and supports up to 256 microsteps per full step. The TMC5160 is offered in compact packages, and Trinamic offers a full suite of software and hardware for development support.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMC5160-TA | IC MTR DRVR BIPOLAR 8-60V 48TQFP | 0 - Immediate | $26.74 | Vis detaljer |
![]() | ![]() | TMC5160-BOB | EVAL BOARD FOR TMC5160 | 649 - Immediate | $174.29 | Vis detaljer |
![]() | ![]() | TMC5160-EVAL | EVAL BOARD FOR TMC5160 | 35 - Immediate | $539.91 | Vis detaljer |
![]() | ![]() | TMC5160-EVAL-KIT | EVAL BOARD FOR TMC5160 | 84 - Immediate | $1,052.82 | Vis detaljer |