TRV 1M Series High-Isolation DC/DC Converter | Datasheet Preview
This series of DC-to-DC converters are offered in a compact SIP-9 package with reinforced isolation of 5000 volts-AC, making them ideal for medical and industrial applications. A variety of models are available with input voltages ranging between 5 volts-DC and 24 volts-DC. All models have continuous short circuit protection, a low leakage current of less than 2 microamps, an efficiency up to 85%, and an operating temperature range from minus 40 to 85 degrees Celsius. This converter series provides a good level of regulation without impacting efficiency thanks to the semi-regulated outputs. These converters are well suitable for applications where a medical isolation system and short circuit protection is needed.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TRV 1-0510M | DC DC CONVERTER 3.3V 1W | 0 - Immediate | $96.77 | Vis detaljer |
![]() | ![]() | TRV 1-0511M | DC DC CONVERTER 5V 1W | 28 - Immediate | $96.77 | Vis detaljer |
![]() | ![]() | TRV 1-0512M | DC DC CONVERTER 12V 996MW | 3 - Immediate | $96.77 | Vis detaljer |
![]() | ![]() | TRV 1-0513M | DC DC CONVERTER 15V 1W | 9 - Immediate | $96.77 | Vis detaljer |
![]() | ![]() | TRV 1-0521M | DC DC CONVERTER +/-5V 1W | 14 - Immediate | $101.85 | Vis detaljer |
![]() | ![]() | TRV 1-0522M | DC DC CONVERTER +/-12V 1W | 4 - Immediate | $101.79 | Vis detaljer |
![]() | ![]() | TRV 1-0523M | DC DC CONVERTER +/-15V 1W | 4 - Immediate | $101.79 | Vis detaljer |
![]() | ![]() | TRV 1-1210M | DC DC CONVERTER 3.3V 1W | 96 - Immediate | $96.77 | Vis detaljer |
![]() | ![]() | TRV 1-1211M | DC DC CONVERTER 5V 1W | 17 - Immediate | $96.77 | Vis detaljer |
![]() | ![]() | TRV 1-1212M | DC DC CONVERTER 12V 996MW | 101 - Immediate | $96.77 | Vis detaljer |
![]() | ![]() | TRV 1-1213M | DC DC CONVERTER 15V 1W | 10 - Immediate | $96.77 | Vis detaljer |
![]() | ![]() | TRV 1-1221M | DC DC CONVERTER +/-5V 1W | 22 - Immediate | $98.38 | Vis detaljer |
![]() | ![]() | TRV 1-1222M | DC DC CONVERTER +/-12V 1W | 7 - Immediate | $101.79 | Vis detaljer |
![]() | ![]() | TRV 1-1223M | DC DC CONVERTER +/-15V 1W | 1 - Immediate | $98.38 | Vis detaljer |
![]() | ![]() | TRV 1-1510M | DC DC CONVERTER 3.3V 1W | 6 - Immediate | $106.10 | Vis detaljer |
![]() | ![]() | TRV 1-1511M | DC DC CONVERTER 5V 1W | 42 - Immediate | $106.10 | Vis detaljer |
![]() | ![]() | TRV 1-1512M | DC DC CONVERTER 12V 996MW | 7 - Immediate | $106.10 | Vis detaljer |
![]() | ![]() | TRV 1-1513M | DC DC CONVERTER 15V 1W | 9 - Immediate | $106.10 | Vis detaljer |
![]() | ![]() | TRV 1-1521M | DC DC CONVERTER +/-5V 1W | 13 - Immediate | $108.02 | Vis detaljer |
![]() | ![]() | TRV 1-1522M | DC DC CONVERTER +/-12V 1W | 8 - Immediate | $111.11 | Vis detaljer |