Traco Power TPP 450 Series Power Supplies | DigiKey Daily
Traco Power offers their TPP 450 and TPP 450A series of AC-to-DC power supplies. These 450-Watt power supplies employ a high-efficiency design using robust, industrial-grade components that provide superior performance in the standard 3-inch by 5-inch footprint. The TPP 450 variant is an encased medical power supply while the TPP 450A version is an open frame medical power supply unit. These power supplies feature an extended operating temperature range, with derating, from minus 40 to 85 degrees Celsius. A 320-Watt fanless operation is achievable without derating up to 50 degrees Celsius. Ideal applications include space limited, thermally-challenged industrial applications, medical environments where audible fan noise cannot be tolerated, and applications that require maximum power in a small space.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPP 450-112-M | AC/DC CONVERTER 12V 450W | 5 - Immediate | $1,743.18 | Vis detaljer |
![]() | ![]() | TPP 450-115-M | AC/DC CONVERTER 15V 450W | 0 - Immediate 20 - Factory Stock | $1,743.18 | Vis detaljer |
![]() | ![]() | TPP 450-124-M | AC/DC CONVERTER 24V 450W | 57 - Immediate | $1,686.38 | Vis detaljer |
![]() | ![]() | TPP 450-136-M | AC/DC CONVERTER 36V 450W | 13 - Immediate 106 - Factory Stock | $1,686.38 | Vis detaljer |
![]() | ![]() | TPP 450-148-M | AC/DC CONVERTER 48V 451W | 1 - Immediate | $1,702.67 | Vis detaljer |
![]() | ![]() | TPP 450-112A-M | AC/DC CONVERTER 12V 250W | 25 - Immediate 415 - Factory Stock | $1,473.99 | Vis detaljer |
![]() | ![]() | TPP 450-115A-M | AC/DC CONVERTER 15V 249W | 2 - Immediate 31 - Factory Stock | $1,474.11 | Vis detaljer |
![]() | ![]() | TPP 450-124A-M | AC/DC CONVERTER 24V 319W | 90 - Immediate 38 - Factory Stock | $1,416.93 | Vis detaljer |
![]() | ![]() | TPP 450-136A-M | AC/DC CONVERTER 36V 319W | 6 - Immediate | $1,416.93 | Vis detaljer |
![]() | ![]() | TPP 450-148A-M | AC/DC CONVERTER 48V 319W | 8 - Immediate 27 - Factory Stock | $1,433.28 | Vis detaljer |