Traco Power TPI 50A-J Series AC/DC Power Supplies | Datasheet Preview
The Traco Power TPI 50A-J Series AC-to-DC Power Supplies are 50 watt high density power supplies available in 3 by 1.5 by 1.2 inch open frame packages. The TPI 50A-J is designed to meet the need for cost-efficient solutions and reduced footprints. One-hundred forty percent peak power enables the replacement of units nearly twice their size. Higher operational efficiencies and extended convection-cooled operating temperatures make the TPI 50A-J series an ideal solution for demanding space critical applications. Higher operational efficiencies and extended convection-cooled operating temperatures make the TPI 50A-J series an ideal solution for demanding space critical applications. These power supplies meet an array of safety and industry standards and are well-suited for a wide range of industrial and ITE applications where reliability is critical and space is limited.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPI 50-124A-J | AC/DC CONVERTER 24V 50W | 27 - Immediate | $261.91 | Vis detaljer |
![]() | ![]() | TPI 50-105A-J | AC/DC CONVERTER 5V 40W | 0 - Immediate | $260.51 | Vis detaljer |
![]() | ![]() | TPI 50-115A-J | AC/DC CONVERTER 15V 50W | 5 - Immediate | $253.92 | Vis detaljer |
![]() | ![]() | TPI 50-153A-J | AC/DC CONVERTER 53V 50W | 20 - Immediate | $253.92 | Vis detaljer |
![]() | ![]() | TPI 50-136A-J | AC/DC CONVERTER 36V 50W | 0 - Immediate | $253.92 | Vis detaljer |
![]() | ![]() | TPI 50-148A-J | AC/DC CONVERTER 48V 50W | 0 - Immediate | $253.92 | Vis detaljer |
![]() | ![]() | TPI 50-112A-J | AC/DC CONVERTER 12V 50W | 20 - Immediate | $253.92 | Vis detaljer |