Texas Instruments CC1350, SimpleLink™ Wireless Microcontrollers | DigiKey Daily
Texas Instruments' CC1350 device is a highly integrated, true single-chip solution incorporating a complete RF system and an on-chip DC-DC converter. The CC1350 can handle both sub-1 GHz protocols and 2.4 GHz protocols while its ultra-low-power sensor controller can run autonomously from the rest of the system to maximize sleep time for the main MCU. The combination of an ARM ® Cortex ® -M3 processing core of up to 48 MHz, 128 KB of in-system Flash memory, and 20 KB of ultra-low-leakage SRAM within a RoHS-compliant 7 mm x 7mm package makes the CC1350 device ideal for single-chip implementation or network processor implementations of lower power RF nodes.
Texas Instruments CC1350 SimpleLink Wireless Microcontrollers DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CC1350F128RGZT | IC RF TXRX+MCU BLE 48VQFN | 327 - Immediate | $66.25 | Vis detaljer |
![]() | ![]() | CC1350F128RSMT | IC RF TXRX+MCU BLE 32VQFN | 250 - Immediate | $44.09 | Vis detaljer |
![]() | ![]() | CC1350F128RHBR | IC RF TXRX+MCU 802.15.4 32VQFN | 3086 - Immediate | $52.18 | Vis detaljer |
![]() | ![]() | CC1350F128RHBT | IC RF TXRX+MCU 802.15.4 32VQFN | 0 - Immediate | $61.56 | Vis detaljer |
![]() | ![]() | CC1350F128RGZR | IC RF TXRX+MCU BLE 48VQFN | 2060 - Immediate | $55.03 | Vis detaljer |
![]() | ![]() | CC1350F128RSMR | IC RF TXRX+MCU BLE 32VQFN | 2478 - Immediate | $53.64 | Vis detaljer |