TE Connectivity UV-Resistant Connectors | DigiKey Daily
TE Connectivity's UV resistant connectors are a three housing series with signal in up to 37 positions, power in up to 3 positions with 50 A per contact, and have a combination signal and power of -12 signal and +4 power. TE's UV resistant connectors are able to be mounted in three different ways: panel, free-hanging, or wire-to-board. They are ideal for rugged applications such as outdoor, UV exposure, and alternative energy. Find UV-Resistant connectors at DigiKey! http://www.digikey.com/en/product-highlight/t/te-connectivity/uv-resistant-sealed-connectors
TE Connectivity UV-Resistant Connectors DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1977878-1 | CONN PLUG HSG FMALE 4POS INLINE | 243 - Immediate | $147.60 | Vis detaljer |
![]() | ![]() | 1977881-1 | CONN PLUG HSNG MALE 4POS INLINE | 15 - Immediate | $289.42 | Vis detaljer |
![]() | ![]() | 1977884-1 | CONN PLUG HSG FMALE 9POS INLINE | 235 - Immediate | $139.42 | Vis detaljer |
![]() | ![]() | 1977876-1 | CONN RCPT HSNG MALE 4POS PNL MNT | 0 - Immediate | $150.19 | Vis detaljer |
![]() | ![]() | 1977877-1 | CONN RCPT HSNG MALE 4POS INLINE | 123 - Immediate | $193.05 | Vis detaljer |
![]() | ![]() | 1977879-1 | CONN RCPT HSNG FMALE 4POS PNL MT | 370 - Immediate | $195.59 | Vis detaljer |
![]() | ![]() | 1977882-1 | CONN RCPT HSNG MALE 9POS PNL MNT | 304 - Immediate | $144.93 | Vis detaljer |
![]() | ![]() | 1977883-1 | CONN RCPT HSNG MALE 9POS INLINE | 54 - Immediate | $142.78 | Vis detaljer |
![]() | ![]() | 1977885-1 | CONN RCPT HSNG MALE 37POS PNL MT | 62 - Immediate | $275.41 | Vis detaljer |
![]() | ![]() | 1977886-1 | CONN RCPT HSG MALE 37POS INLINE | 22 - Immediate | $478.16 | Vis detaljer |
![]() | ![]() | 1977887-1 | CONN PLG HSG FMALE 37POS INLINE | 0 - Immediate | $340.00 | Vis detaljer |
![]() | ![]() | 1977888-1 | CONN RCPT HSG FMALE 3POS PNL MT | 28 - Immediate | $274.90 | Vis detaljer |
![]() | ![]() | 1977890-1 | CONN RCPT HSG MALE 16POS PNL MT | 9 - Immediate | $278.14 | Vis detaljer |
![]() | ![]() | 1977892-1 | CONN PLG HSG FMALE 16POS INLINE | 138 - Immediate | $294.05 | Vis detaljer |
![]() | ![]() | 1977889-1 | CONN PLUG HSG MALE 3POS INLINE | 0 - Immediate | $218.77 | Vis detaljer |