TE Connectivity Industrial RJ45 Jacks | DigiKey Daily
TE Connectivity industrial RJ45 jacks with integrated magnetics improve EMI, offer a thicker gold plating for improved corrosion resistance, and can be used over the extended temperature range required by industrial applications. The jacks support both current and voltage mode PHY ICs and data rates up to 1 Gbps. The jacks are available in 1x1, 1x2, and 2x1 form factors, with 1x1 jacks available in straight and right-angle versions for flexibility in addressing any industrial equipment requiring ethernet or other RJ45 connectivity. The products are available in tape and reel or tray packaging and are also compatible with standard industrial assembly and solder processes to minimize manufacturing costs.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-6610075-1 | CONN JACK 5PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1-6610155-2 | CONN JACK 4PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1840135-4 | CONN JACK 4PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1840419-1 | CONN JACK 1PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5-6605404-6 | CONN JACK 1PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5-6605417-7 | CONN JACK 1PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5-6605790-1 | CONN JACK 1PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5-6605802-2 | CONN JACK 1PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5-6605853-8 | CONN JACK 1PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5-6610031-1 | CONN JACK 4PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5-6610090-6 | CONN JACK 6PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5-6610166-1 | CONN JACK 4PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5-6610168-8 | CONN JACK 6PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 6-6610003-1 | CONN JACK 2PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 6-6610067-1 | CONN JACK 4PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 6-6610102-1 | CONN JACK 8PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 6605852-2 | CONN JACK 1PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 6605869-9 | CONN JACK 1PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 6610000-8 | CONN JACK 2PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 6610023-1 | CONN JACK 4PORT PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |