TE Connectivity AMP Unmanned Power (UMP) Connectors | Datasheet Preview
TE Connectivity's Unmanned Power Connectors are a family of power or mixed-signal and power connectors that were designed to help provide a reliable contact interface. The contact interface safely delivers AWG to 14 AWG Power / 22 AWG to 24 AWG Signal to various parts of unmanned vehicles and has mixed signal and power available in 3 positions. Each connector features removable, replaceable and repairable contacts with contact locks to maintain contact alignment. It also offers a latch option to secure it in place. The connectors are capable of continuously producing power with up Up to 500 mating cycles at 80 A per contact continuous (power pins) and 4 A per contact continuous (signal pins). TE Connectivity's Unmanned Power Connectors are used in a variety of applications such as unmanned vehicles, ground defense, robotics, and factory automation.
Part List
| Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|
![]() | 2332664-1 | CABLE ASSY 0.315" 2POS F-M | 110 - Immediate | $71.20 | Vis detaljer |
![]() | 2332664-9 | CABLE ASSY 0.315" 2POS F-M | 120 - Immediate | $85.97 | Vis detaljer |
![]() | 2332664-5 | CABLE ASSY 0.315" 3POS F-M | 120 - Immediate | $98.40 | Vis detaljer |
![]() | 1-2332664-3 | CABLE ASSY 0.315" 3POS F-M | 120 - Immediate | $118.56 | Vis detaljer |
![]() | 2332799-5 | CABLE ASSY 0.630" 2POS F-M | 120 - Immediate | $249.23 | Vis detaljer |
![]() | 1-2332664-2 | CABLE ASSY 0.315" 2POS F-M | 94 - Immediate | $76.52 | Vis detaljer |
![]() | 2332664-2 | CABLE ASSY 0.315" 2POS F-M | 94 - Immediate | $73.54 | Vis detaljer |
![]() | 1-2332664-0 | CABLE ASSY 0.315" 2POS F-M | 100 - Immediate | $74.24 | Vis detaljer |
![]() | 2332664-3 | CABLE ASSY 0.315" 2POS F-M | 92 - Immediate | $74.94 | Vis detaljer |
![]() | 1-2332664-1 | CABLE ASSY 0.315" 2POS F-M | 100 - Immediate | $75.32 | Vis detaljer |
![]() | 2332664-4 | CABLE ASSY 0.315" 2POS F-M | 0 - Immediate | $71.57 | Vis detaljer |
![]() | 2332664-6 | CABLE ASSY 0.315" 3POS F-M | 100 - Immediate | $101.88 | Vis detaljer |
![]() | 1-2332664-4 | CABLE ASSY 0.315" 3POS F-M | 90 - Immediate | $102.39 | Vis detaljer |
![]() | 2332664-7 | CABLE ASSY 0.315" 3POS F-M | 100 - Immediate | $103.72 | Vis detaljer |
![]() | 1-2332664-5 | CABLE ASSY 0.315" 3POS F-M | 100 - Immediate | $104.10 | Vis detaljer |
![]() | 2332664-8 | CABLE ASSY 0.315" 3POS F-M | 99 - Immediate | $105.50 | Vis detaljer |
![]() | 1-2332664-6 | CABLE ASSY 0.315" 3POS F-M | 100 - Immediate | $105.94 | Vis detaljer |
![]() | 2332663-2 | CABLE ASSY 0.315" 2POS F-M | 0 - Immediate | $97.87 | Vis detaljer |
![]() | 1-2332663-0 | CABLE ASSY 0.315" 2POS F-M | 0 - Immediate | $98.51 | Vis detaljer |
![]() | 2332663-1 | CABLE ASSY 0.315" 2POS F-M | 97 - Immediate | $122.68 | Vis detaljer |