TDK-Lambda DRL Series | DigiKey Daily
TDK Corporation introduces the TDK-Lambda brand DRL series AC-DC DIN rail mount power supplies. Four power levels and case sizes are offered from 10 W to 100 W with 12 V and 24 V output options. With efficiencies of up to 90%, waste heat has been reduced, allowing narrow width package sizes. The low profile assists with building automation . The DRLs offer low off-load power consumption and a Class II double insulation. All models are SEMI F47 compliant with ErP compliant design. Select models also comply with NEC Class 2 in accordance with UL 1310. To learn more, visit this product page on digikey.com.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRL10-12-1 | AC/DC DIN RAIL SUPPLY 12V 10W | 66 - Immediate | $185.51 | Vis detaljer |
![]() | ![]() | DRL30-12-1 | AC/DC DIN RAIL SUPPLY 12V 30W | 84 - Immediate | $287.14 | Vis detaljer |
![]() | ![]() | DRL30-24-1 | AC/DC DIN RAIL SUPPLY 24V 30W | 628 - Immediate | $287.14 | Vis detaljer |
![]() | ![]() | DRL60-12-1 | AC/DC DIN RAIL SUPPLY 12V 60W | 306 - Immediate | $336.59 | Vis detaljer |
![]() | ![]() | DRL60-24-1 | AC/DC DIN RAIL SUPPLY 24V 60W | 1192 - Immediate | $336.59 | Vis detaljer |
![]() | ![]() | DRL100-24-1 | AC/DC DIN RAIL SUPPLY 24V 100W | 245 - Immediate | $433.66 | Vis detaljer |
![]() | ![]() | DRL10-24-1 | AC/DC DIN RAIL SUPPLY 24V 10W | 93 - Immediate | $185.51 | Vis detaljer |