CUS400M Series | Datasheet Preview
Recently introduced, this series can deliver 400 watts with forced air or 250 watts when convection cooled with peaks of up to 400 watts for 30 minutes, which is considerably longer than many products on the market. Featuring a wide input voltage range of 85 volts-AC to 264 volts-AC, currently available output voltage models include 12 volts and 24 volts, with additional output voltage models following shortly. Offered in a compact 3-inch by 5-inch footprint, these power supplies are available with multiple mechanical configurations, including open-frame, metal baseplate, U channel, and enclosed models. Ideal applications include those with occasional peak demands, such as hospital beds, dental chairs, and other motor-driven products.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CUS400M-12 | AC/DC CONVERTER 12V 250W | 9 - Immediate | $934.86 | Vis detaljer |
![]() | ![]() | CUS400M-12/A | AC/DC CONVERTER 12V 250W | 14 - Immediate | $1,050.40 | Vis detaljer |
![]() | ![]() | CUS400M-12/AX5 | AC/DC CONVERTER 12V 250W | 6 - Immediate | $1,219.39 | Vis detaljer |
![]() | ![]() | CUS400M-12/X5 | AC/DC CONVERTER 12V 250W | 0 - Immediate | $1,103.77 | Vis detaljer |
![]() | ![]() | CUS400M-24 | AC/DC CONVERTER 24V 250W | 0 - Immediate | $934.86 | Vis detaljer |
![]() | ![]() | CUS400M-24/A | AC/DC CONVERTER 24V 250W | 0 - Immediate | $1,050.40 | Vis detaljer |
![]() | ![]() | CUS400M-24/AX5 | AC/DC CONVERTER 24V 250W | 0 - Immediate | $1,219.39 | Vis detaljer |
![]() | ![]() | CUS400M-24/X5 | AC/DC CONVERTER 24V 250W | 0 - Immediate | $1,103.77 | Vis detaljer |