STMicroelectronics STM32WB Microcontroller | DigiKey Daily
STMicroelectronics' offers their STM32WB wireless Arm Cortex-M4 microcontroller. This microcontroller is a dual-core, multi-protocol 2.4 gigahertz system-on-chip. It supports Bluetooth 5 and IEEE 802.15.4 communication protocols in single and concurrent modes to cover a wide spectrum of IoT application needs. Based on the ultra-low-power STM32L4 microcontroller, the STM32WB is designed to reduce development time and cost, extend application battery life, and features a rich and flexible peripheral set. The microcontroller’s dual-core architecture enables real-time execution of both application code and network-processing tasks. The dedicated Arm Cortex-M0+ network-processing controller contains protocol stacks including STMicroelectronics' OpenThread stack, Zigbee 3.0 stack, and the Bluetooth 5 stack with mesh 1.0 support, which comes with multiple profiles. Devices are offered in 48-pin, 68-pin, 100-pin, and 129-pin packages.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32WB55CEU6 | IC RF TXRX+MCU 802.15.4 48UFQFPN | 4728 - Immediate | $41.73 | Vis detaljer |
![]() | ![]() | STM32WB55CGU6 | IC RF TXRX+MCU 802.15.4 48UFQFPN | 5982 - Immediate | $48.87 | Vis detaljer |
![]() | ![]() | P-NUCLEO-WB55 | NUCLEO STM32WB55 BRD/USB DONGLE | 20 - Immediate | $289.48 | Vis detaljer |
![]() | ![]() | STM32WB55RGV6 | IC RF TXRX+MCU 802.15.4 68VFQFPN | 9652 - Immediate | $51.18 | Vis detaljer |