VideoLibrary

Stackpole RTAN Series Resistors | DigiKey Daily

The RTAN series from Stackpole is an AEC-Q200 compliant series of tantalum nitride precision thin film chip resistors. Available in sizes from 0805 and 1206, these resistors offer tolerances to 0.05% and TCR's to 25ppm. The self-passivating feature of TaN makes the RTAN series impervious to moisture. In addition, Stackpole’s materials and design enhance the anti-moisture performance and makes the RTAN highly resistant to sulfur contamination. Under industry standard sulfur testing, namely, ASTM B809-95 humid vapor testing, the RTAN chip resistors show minimal resistance shifts after over 700 hours.

3/10/2017 7:05:12 PM

Stackpole RTAN Series Resistors DigiKey Daily

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RES 100K OHM 0.1% 1/5W 0805RTAN0805BKE100KRES 100K OHM 0.1% 1/5W 08050 - Immediate$1.20Vis detaljer
RES 100 OHM 0.1% 1/5W 0805RTAN0805BKE100RRES 100 OHM 0.1% 1/5W 0805323 - Immediate$2.22Vis detaljer
RES 10K OHM 0.1% 1/5W 0805RTAN0805BKE10K0RES 10K OHM 0.1% 1/5W 08051143 - Immediate$2.22Vis detaljer
RES 10 OHM 0.1% 1/5W 0805RTAN0805BKE10R0RES 10 OHM 0.1% 1/5W 08050 - Immediate$2.22Vis detaljer
RES 120 OHM 0.1% 1/5W 0805RTAN0805BKE120RRES 120 OHM 0.1% 1/5W 0805683 - Immediate$2.22Vis detaljer
RES 150 OHM 0.1% 1/5W 0805RTAN0805BKE150RRES 150 OHM 0.1% 1/5W 08050 - Immediate$3.23Vis detaljer
RES 15K OHM 0.1% 1/5W 0805RTAN0805BKE15K0RES 15K OHM 0.1% 1/5W 08050 - Immediate$1.33Vis detaljer
RES 15 OHM 0.1% 1/5W 0805RTAN0805BKE15R0RES 15 OHM 0.1% 1/5W 08051075 - Immediate$2.22Vis detaljer
RES 180 OHM 0.1% 1/5W 0805RTAN0805BKE180RRES 180 OHM 0.1% 1/5W 0805840 - Immediate$2.22Vis detaljer
RES 1K OHM 0.1% 1/5W 0805RTAN0805BKE1K00RES 1K OHM 0.1% 1/5W 08051339 - Immediate$2.22Vis detaljer
RES 200 OHM 0.1% 1/5W 0805RTAN0805BKE200RRES 200 OHM 0.1% 1/5W 0805979 - Immediate$2.22Vis detaljer
RES 20 OHM 0.1% 1/5W 0805RTAN0805BKE20R0RES 20 OHM 0.1% 1/5W 0805883 - Immediate$2.22Vis detaljer
RES 220 OHM 0.1% 1/5W 0805RTAN0805BKE220RRES 220 OHM 0.1% 1/5W 08050 - Immediate$2.22Vis detaljer
RES 22K OHM 0.1% 1/5W 0805RTAN0805BKE22K0RES 22K OHM 0.1% 1/5W 08051110 - Immediate$2.22Vis detaljer
RES 22 OHM 0.1% 1/5W 0805RTAN0805BKE22R0RES 22 OHM 0.1% 1/5W 0805306 - Immediate$2.22Vis detaljer
RES 249 OHM 0.1% 1/5W 0805RTAN0805BKE249RRES 249 OHM 0.1% 1/5W 0805830 - Immediate$2.22Vis detaljer