BGM220 Explorer Kit | Datasheet Preview
Silicon Labs’ Explorer Kit provides a platform for developers to create and prototype virtually any Bluetooth-connected application. The kit is designed around the BGM220P Bluetooth module, which includes an Arm Cortex-M33 core plus integrated security features and is an ideal device family for developing energy friendly connected IoT applications. The kit features a USB interface, an on-board SEGGER J-Link debugger, as well as a user LED and button. It includes support for hardware add-on boards via a mikroBus socket and a Qwiic connector. It’s also equipped with 20-pin 2.54 mm breakout pads for probing or connecting custom hardware.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BGM220SC12WGA2 | RF TXRX MOD BLUETOOTH CHIP SMD | 1230 - Immediate | $44.25 | Vis detaljer |
![]() | ![]() | BGM220SC12WGA2R | RF TXRX MOD BLUETOOTH CHIP SMD | 7969 - Immediate | $44.25 | Vis detaljer |
![]() | ![]() | BGM220PC22WGA2 | RF TXRX MOD BLUETOOTH CHIP SMD | 5 - Immediate | $36.20 | Vis detaljer |
![]() | ![]() | BGM220PC22WGA2R | RF TXRX MOD BLUETOOTH CHIP SMD | 13754 - Immediate | $41.08 | Vis detaljer |
![]() | ![]() | BGM220PC22HNA2 | RF TXRX MOD BLUETOOTH CHIP SMD | 2836 - Immediate | $46.79 | Vis detaljer |
![]() | ![]() | BGM220PC22HNA2R | RF TXRX MOD BLUETOOTH CHIP SMD | 2845 - Immediate | $46.79 | Vis detaljer |
![]() | ![]() | SLWSTK6103A | BGM220 WIRELESS GECKO MODULE ST | 15 - Immediate | $1,243.08 | Vis detaljer |
![]() | ![]() | SLWRB4311A | BGM220PC22 WIRELESS GECKO BLUETO | 3 - Immediate | $204.59 | Vis detaljer |