VideoLibrary

AECQ SIC FET’s | Datasheet Preview

While electric vehicles are becoming more common, their relatively short driving range remains problematic. To remedy this problem, on-board batteries are shifting towards larger battery capacities with shorter charging times. This trend is leading to an increased adoption of silicon carbide MOSFETs due to the vehicles’ required higher power needs—such as 11 kilowatt and 22 kilowatt, as well as more efficient on-board chargers. Furthermore, higher-voltage batteries, such as 800 volts, require low-loss power devices with higher withstand voltages. To meet these industry needs, ROHM has added twelve models of AEC-Q101 compliant MOSFETs that employ a trench gate structure, which are available in both 650-volt and 1200-volt variants.

8/20/2020 7:12:04 PM

Part List

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SICFET N-CH 650V 118A TO247NSCT3017ALHRC11SICFET N-CH 650V 118A TO247N672 - Immediate$740.80Vis detaljer
SICFET N-CH 650V 93A TO247NSCT3022ALHRC11SICFET N-CH 650V 93A TO247N450 - Immediate$453.19Vis detaljer
SICFET N-CH 1200V 95A TO247NSCT3022KLHRC11SICFET N-CH 1200V 95A TO247N18 - Immediate$783.88Vis detaljer
SICFET N-CH 650V 70A TO247NSCT3030ALHRC11SICFET N-CH 650V 70A TO247N395 - Immediate$260.61Vis detaljer
SICFET N-CH 1200V 72A TO247NSCT3030KLHRC11SICFET N-CH 1200V 72A TO247N579 - Immediate$427.53Vis detaljer
SICFET N-CH 1200V 55A TO247NSCT3040KLHRC11SICFET N-CH 1200V 55A TO247N847 - Immediate$275.40Vis detaljer
SICFET N-CH 650V 39A TO247NSCT3060ALHRC11SICFET N-CH 650V 39A TO247N427 - Immediate$156.38Vis detaljer
SICFET N-CH 650V 30A TO247NSCT3080ALHRC11SICFET N-CH 650V 30A TO247N417 - Immediate$87.83Vis detaljer
SICFET N-CH 1200V 31A TO247NSCT3080KLHRC11SICFET N-CH 1200V 31A TO247N642 - Immediate$155.61Vis detaljer
SICFET N-CH 1200V 24A TO247NSCT3105KLHRC11SICFET N-CH 1200V 24A TO247N187 - Immediate$99.28Vis detaljer
SICFET N-CH 650V 21A TO247NSCT3120ALHRC11SICFET N-CH 650V 21A TO247N442 - Immediate$70.28Vis detaljer
SICFET N-CH 1200V 17A TO247NSCT3160KLHRC11SICFET N-CH 1200V 17A TO247N226 - Immediate$65.84Vis detaljer